T491A104K050AT4659 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱15.61104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱13.66706
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱26.80882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱13.24482
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.80507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱9.25824
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.80507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.80507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.80507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.80507
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,725
Unit Price: ₱32.16000
Datasheet
0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 20Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A104K050AT4659

DigiKey Part Number
T491A104K050AT4659-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A104K050AT4659
Description
CAP TANT 0.1UF 10% 50V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A104K050AT4659 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.80507₱17,610.14
Manufacturers Standard Package