Direct
Upgrade
Upgrade
Upgrade
Direct
Similar
Similar
Similar
Similar
Similar
Similar

T491B475M016AH | |
|---|---|
DigiKey Part Number | 399-T491B475M016AHTR-ND - Tape & Reel (TR) 399-T491B475M016AHCT-ND - Cut Tape (CT) 399-T491B475M016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475M016AH |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475M016AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.68900 | ₱226.89 |
| 50 | ₱17.17420 | ₱858.71 |
| 100 | ₱15.47700 | ₱1,547.70 |
| 500 | ₱12.60554 | ₱6,302.77 |
| 1,000 | ₱11.71884 | ₱11,718.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.98876 | ₱21,977.52 |
| 4,000 | ₱10.38835 | ₱41,553.40 |
| 6,000 | ₱10.08737 | ₱60,524.22 |
| 10,000 | ₱9.75405 | ₱97,540.50 |
| 14,000 | ₱9.55914 | ₱133,827.96 |
| 20,000 | ₱9.37162 | ₱187,432.40 |






