T491D107K006AT4100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₱2.11243
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.31572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.76834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.60622
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.65548
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.36722
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.54820
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.54820
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.54820
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.54820
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.64422
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.26842
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1.10002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.46604
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107K006AT4100

DigiKey Part Number
T491D107K006AT4100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D107K006AT4100
Description
CAP TANT 100UF 10% 6.3V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107K006AT4100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱27.96944₱13,984.72
Manufacturers Standard Package