T491D107K006AT7027 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₱91.71415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱57.12394
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱33.35872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱69.73662
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱28.45894
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱59.35944
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱23.80094
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.96944
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱23.80094
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱23.80094
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱23.80094
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.96944
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱47.75886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱20.23390
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107K006AT7027

DigiKey Part Number
T491D107K006AT7027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D107K006AT7027
Description
CAP TANT 100UF 10% 6.3V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107K006AT7027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱55.07064₱27,535.32
Manufacturers Standard Package