T491D156K025AT4838 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱57.12394
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱33.35872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱32.13151
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: ₱82.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱32.32374
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱36.84002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.73840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.73840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.73840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.26128
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.26128
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱58.69248
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱23.66922
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱27.73840
Datasheet
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D156K025AT4838

DigiKey Part Number
T491D156K025AT4838-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D156K025AT4838
Description
CAP TANT 15UF 10% 25V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D156K025AT4838 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱31.84138₱15,920.69
Manufacturers Standard Package