T498X336K035ZTE500 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 145
Unit Price: ₱467.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,448
Unit Price: ₱309.66000
Datasheet
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498X336K035ZTE500

DigiKey Part Number
399-5303-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T498X336K035ZTE500
Description
CAP TANT 33UF 10% 35V 2917
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T498X336K035ZTE500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes