Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B476M008AHE0707706 | |
|---|---|
DigiKey Part Number | 399-T520B476M008AHE0707706-ND |
Manufacturer | |
Manufacturer Product Number | T520B476M008AHE0707706 |
Description | 47.0UF 8.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 47 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 8 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B476M008AHE070 | KEMET | 0 | 399-T520B476M008AHE070TR-ND | ₱24.72606 | Parametric Equivalent |
| T520B476M008ATE070 | KEMET | 1,686 | 399-4980-1-ND | ₱78.61000 | Parametric Equivalent |
| T520B476M008ATE0707706 | KEMET | 0 | 399-T520B476M008ATE0707706-ND | ₱30.92300 | Parametric Equivalent |
| T520B476M010AHE070 | KEMET | 916 | 399-10334-1-ND | ₱78.01000 | Parametric Equivalent |
| T520B476M010AHE0702478 | KEMET | 0 | 399-T520B476M010AHE0702478TR-ND | ₱26.60456 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | ₱28.28782 | ₱10,749.37 |






