T520D157M008ATE0257706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱59.28322
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,500
Unit Price: ₱142.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱70.15738

Parametric Equivalent


KEMET
In Stock: 1,489
Unit Price: ₱131.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱58.39474

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱63.50678

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱106.55222
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱124.64410

Parametric Equivalent


KEMET
In Stock: 4,024
Unit Price: ₱138.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱67.44039

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: ₱222.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱47.56020
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱80.44550
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,062
Unit Price: ₱272.14000
Datasheet
150 µF Molded Tantalum Polymer Capacitor 8 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D157M008ATE0257706

DigiKey Part Number
399-T520D157M008ATE0257706-ND
Manufacturer
Manufacturer Product Number
T520D157M008ATE0257706
Description
150.UF 8.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 8 V 2917 (7343 Metric) 25mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
8 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Box
QuantityUnit PriceExt Price
180₱64.45294₱11,601.53