T520D157M010AHE0407706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 918
Unit Price: ₱133.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 34,227
Unit Price: ₱122.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱58.39474

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱53.79748

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱53.79748

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱48.51872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱53.79748

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱58.05530

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱53.79748

Parametric Equivalent


KEMET
In Stock: 2,850
Unit Price: ₱129.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱54.83126

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱55.27431

Parametric Equivalent


KEMET
In Stock: 5,638
Unit Price: ₱207.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱236.41000
Datasheet
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D157M010AHE0407706

DigiKey Part Number
399-T520D157M010AHE0407706-ND
Manufacturer
Manufacturer Product Number
T520D157M010AHE0407706
Description
150.UF 10.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Box
QuantityUnit PriceExt Price
180₱64.57867₱11,624.16