T520D157M010ATE0407111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 918
Unit Price: ₱133.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱64.57867

Parametric Equivalent


KEMET
In Stock: 34,227
Unit Price: ₱122.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱58.39474

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱53.79748

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱48.51872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱53.79748

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱58.05530

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱53.79748

Parametric Equivalent


KEMET
In Stock: 3,000
Unit Price: ₱129.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱54.83126

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱55.27431

Parametric Equivalent


KEMET
In Stock: 5,638
Unit Price: ₱207.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱236.41000
Datasheet
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D157M010ATE0407111

DigiKey Part Number
399-T520D157M010ATE0407111TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D157M010ATE0407111
Description
150.UF 10.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱53.79748₱26,898.74
Manufacturers Standard Package