T540D227K006BH85057280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱668.22960
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱500.96438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱507.45255
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱585.58586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱758.48358
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱580.61250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱582.34977
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱709.55688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱849.95716
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱655.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱655.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱790.48906
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱723.04180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱547.42807
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D227K006BH85057280

DigiKey Part Number
T540D227K006BH85057280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D227K006BH85057280
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D227K006BH85057280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱543.39375₱1,358,484.38
Manufacturers Standard Package