T540D227K006BH85057610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱668.22960
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱500.96438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱507.45255
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱585.58586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱758.48358
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱580.61250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱582.34977
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱709.55688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱849.95716
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱655.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱655.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱790.48906
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱723.04180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱543.39375
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D227K006BH85057610

DigiKey Part Number
T540D227K006BH85057610-ND
Manufacturer
Manufacturer Product Number
T540D227K006BH85057610
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D227K006BH85057610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
220 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
750₱547.42807₱410,571.05
Manufacturers Standard Package