
T541X107M020AH6510 | |
|---|---|
DigiKey Part Number | 399-12065-2-ND - Tape & Reel (TR) 399-12065-1-ND - Cut Tape (CT) 399-12065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T541X107M020AH6510 |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X107M020AH6510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,139.79000 | ₱1,139.79 |
| 10 | ₱901.11100 | ₱9,011.11 |
| 50 | ₱805.80680 | ₱40,290.34 |
| 100 | ₱789.02560 | ₱78,902.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱726.28490 | ₱363,142.45 |











