150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0603C151BPWZT

DigiKey Part Number
399-Z0603C151BPWZTTR-ND - Tape & Reel (TR)
399-Z0603C151BPWZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0603C151BPWZT
Description
FERRITE BEAD 150 OHM 0603 1LN
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z0603C151BPWZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
KEMET
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
150 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH1608HM151-TTaiyo Yuden2,269587-1740-1-ND₱11.31000Similar
In-Stock: 8,334
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱8.21800₱82.18
25₱7.12200₱178.05
50₱6.38380₱319.19
100₱5.70490₱570.49
250₱4.88548₱1,221.37
500₱4.32094₱2,160.47
1,000₱3.79572₱3,795.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.26170₱13,046.80
8,000₱3.03675₱24,294.00
Manufacturers Standard Package