Image for 663 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

663

DigiKey Part Number
36-663-ND
Manufacturer
Manufacturer Product Number
663
Description
HOUSING PLAS 1.38"L X 1.38"W
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate (PC) Translucent - Clear Open End(s) 1.375" L x 1.375" W (34.93mm x 34.93mm) X 1.938" (49.23mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.938" (49.23mm)
Mfr
Area (L x W)
1.89in² (12.2cm²)
Packaging
Bulk
Design
Open End(s)
Part Status
Obsolete
Material
Container Type
Housing
Color
Translucent - Clear
Size / Dimension
1.375" L x 1.375" W (34.93mm x 34.93mm)
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HOUSING PLAS 1.38"L X 1.38"W
In-Stock: 0
Unit Price: ₱476.40000