
664 | |
|---|---|
DigiKey Part Number | 36-664-ND |
Manufacturer | |
Manufacturer Product Number | 664 |
Description | HOUSING PLAS 1.38"L X 1.38"W |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) White Open End(s) 1.375" L x 1.375" W (34.93mm x 34.93mm) X 1.938" (49.23mm) |
Datasheet | Datasheet |
Category | Height 1.938" (49.23mm) |
Mfr | Area (L x W) 1.89in² (12.2cm²) |
Packaging Bulk | Design Open End(s) |
Part Status Obsolete | Material |
Container Type Housing | Color White |
Size / Dimension 1.375" L x 1.375" W (34.93mm x 34.93mm) | Shipping Info Shipped from DigiKey |


