KTB8400 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTB8400AEDAA-MMEV01

DigiKey Part Number
2763-KTB8400AEDAA-MMEV01-ND
Manufacturer
Manufacturer Product Number
KTB8400AEDAA-MMEV01
Description
EVAL BOARD FOR KTB8400
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
KTB8400 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.3V
Current - Output
3A
Voltage - Input
2.5V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
KTB8400
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,457.03000₱2,457.03
Manufacturers Standard Package