Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTB8400AEDAA-TR

DigiKey Part Number
2763-KTB8400AEDAA-TR-ND - Tape & Reel (TR)
2763-KTB8400AEDAA-TRCT-ND - Cut Tape (CT)
2763-KTB8400AEDAA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTB8400AEDAA-TR
Description
IC REG BUCK PROG 3A 15WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.345V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-WLCSP (1.34x2.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱51.21000₱51.21
10₱36.62300₱366.23
25₱32.99080₱824.77
100₱28.98890₱2,898.89
250₱27.07856₱6,769.64
500₱25.92450₱12,962.25
1,000₱24.97467₱24,974.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱23.80154₱71,404.62
6,000₱23.22748₱139,364.88
9,000₱22.93998₱206,459.82
15,000₱22.62150₱339,322.50
21,000₱22.43543₱471,144.03
Manufacturers Standard Package