Power Switch/Driver 1:1 N-Channel 3A 20-WLCSP54 (2.49x1.99)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS1890AEIAC-TA

DigiKey Part Number
2763-KTS1890AEIAC-TATR-ND - Tape & Reel (TR)
2763-KTS1890AEIAC-TACT-ND - Cut Tape (CT)
2763-KTS1890AEIAC-TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS1890AEIAC-TA
Description
5V/3A VBUS ISOURCE LOAD SWITCH F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 20-WLCSP54 (2.49x1.99)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
27mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
20-WLCSP54 (2.49x1.99)
Interface
On/Off
Package / Case
Voltage - Load
0V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTS1890EIAC-TAKinetic Technologies2,7542763-KTS1890EIAC-TACT-ND₱100.04000Parametric Equivalent
In-Stock: 2,721
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱100.04000₱100.04
10₱73.36600₱733.66
25₱66.64840₱1,666.21
100₱59.28200₱5,928.20
250₱55.76024₱13,940.06
500₱53.63906₱26,819.53
1,000₱53.30023₱53,300.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱49.73576₱149,207.28
6,000₱48.68014₱292,080.84
9,000₱48.15173₱433,365.57
Manufacturers Standard Package