
KTS1890EIAC-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1890EIAC-TATR-ND - Tape & Reel (TR) 2763-KTS1890EIAC-TACT-ND - Cut Tape (CT) 2763-KTS1890EIAC-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1890EIAC-TA |
Description | 5V/3A VBUS ISOURCE LOAD SWITCH F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 20-WLCSP54 (2.49x1.99) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 27mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 20-WLCSP54 (2.49x1.99) |
Interface On/Off | Package / Case |
Voltage - Load 0V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTS1890AEIAC-TA | Kinetic Technologies | 2,721 | 2763-KTS1890AEIAC-TACT-ND | ₱100.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.04000 | ₱100.04 |
| 10 | ₱73.36600 | ₱733.66 |
| 25 | ₱66.64840 | ₱1,666.21 |
| 100 | ₱59.28200 | ₱5,928.20 |
| 250 | ₱55.76024 | ₱13,940.06 |
| 500 | ₱53.63906 | ₱26,819.53 |
| 1,000 | ₱53.30023 | ₱53,300.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱49.73576 | ₱149,207.28 |
| 6,000 | ₱48.68014 | ₱292,080.84 |
| 9,000 | ₱48.15173 | ₱433,365.57 |


