AAAF5051-04 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Kingbright
In Stock: 1,125
Unit Price: ₱313.83000
Datasheet
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 460nm Blue LED Indication - Discrete 2.5V Red, 3.5V Green, 3.5V Blue 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAAF5051-04

DigiKey Part Number
754-1828-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AAAF5051-04
Description
LED RGB CLEAR SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 460nm Blue LED Indication - Discrete 2.5V Red, 3.5V Green, 3.5V Blue 6-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AAAF5051-04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
4.25mm
Voltage - Forward (Vf) (Typ)
2.5V Red, 3.5V Green, 3.5V Blue
Current - Test
150mA Red, 150mA Green, 150mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm Red, 515nm Green, 452nm Blue
Features
-
Package / Case
6-SMD, Gull Wing
Supplier Device Package
Size / Dimension
5.00mm L x 5.00mm W
Height (Max)
1.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes