APA1606PBC/A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 13,845
Unit Price: ₱22.63000
Datasheet

Similar


SunLED
In Stock: 1,091
Unit Price: ₱22.63000
Datasheet
Blue 470nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA1606PBC/A

DigiKey Part Number
754-1052-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APA1606PBC/A
Description
LED BLUE CLEAR CHIP SMD R/A
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA1606PBC/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes