Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDA1806CGCK

DigiKey Part Number
754-2337-2-ND - Tape & Reel (TR)
754-2337-1-ND - Cut Tape (CT)
754-2337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDA1806CGCK
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
0.95mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.80mm L x 1.50mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,809
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱14.41100₱144.11
100₱10.20690₱1,020.69
500₱8.30366₱4,151.83
1,000₱7.67421₱7,674.21
2,000₱7.13826₱14,276.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.68255₱26,730.20
8,000₱6.29570₱50,365.60
12,000₱6.09723₱73,166.76
20,000₱5.87300₱117,460.00
28,000₱5.73960₱160,708.80
40,000₱5.60949₱224,379.60
100,000₱5.32226₱532,226.00
Manufacturers Standard Package