APHCM2012PBC/A-F01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 31,835
Unit Price: ₱21.44000
Datasheet

Similar


Kingbright
In Stock: 14,521
Unit Price: ₱27.99000
Datasheet

Similar


SunLED
In Stock: 1,996
Unit Price: ₱19.06000
Datasheet
Blue 470nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHCM2012PBC/A-F01

DigiKey Part Number
754-1095-2-ND - Tape & Reel (TR)
754-1095-1-ND - Cut Tape (CT)
754-1095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHCM2012PBC/A-F01
Description
LED BLUE CLEAR CHIP SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHCM2012PBC/A-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.