TA20-11SURKWA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SunLED
In Stock: 0
Unit Price: ₱211.59946
Datasheet
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.95V 2.09" L x 1.98" W x 0.33" H (53.10mm x 38.20mm x 8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA20-11SURKWA

DigiKey Part Number
TA20-11SURKWA-ND
Manufacturer
Manufacturer Product Number
TA20-11SURKWA
Description
LED MATRIX 5X7 2 630NM RED
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.95V 2.09" L x 1.98" W x 0.33" H (53.10mm x 38.20mm x 8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
TA20-11SURKWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Millicandela Rating
130mcd
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
2.09" L x 1.98" W x 0.33" H (53.10mm x 38.20mm x 8.50mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
1.95V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.