



VDV211-048 | |
|---|---|
DigiKey Part Number | 1742-1084-ND |
Manufacturer | |
Manufacturer Product Number | VDV211-048 |
Description | COMPRESSION CRIMPER - COMPACT, M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, F, RCA Compression |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - BNC, F, RCA Compression | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,269.45000 | ₱2,269.45 |
| 5 | ₱2,103.18600 | ₱10,515.93 |
| 10 | ₱2,035.53800 | ₱20,355.38 |
| 25 | ₱1,949.42880 | ₱48,735.72 |




