



VDV211-100 | |
|---|---|
DigiKey Part Number | 1742-1430-ND |
Manufacturer | |
Manufacturer Product Number | VDV211-100 |
Description | VDV EXTENDED REACH COAXIAL COMPR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, F, RCA Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - BNC, F, RCA Compression | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Top Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,461.20000 | ₱2,461.20 |
| 5 | ₱2,280.88400 | ₱11,404.42 |
| 10 | ₱2,207.51900 | ₱22,075.19 |
| 25 | ₱2,114.16800 | ₱52,854.20 |


