0805J0160224MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱52.15290
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱39.57098
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱52.15290
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱39.57098
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱38.32717
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱55.30270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱41.94642
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱40.63295
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱55.30270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱41.94642
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱40.63295
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱47.99849
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱50.10974
Datasheet

Direct


KYOCERA AVX
In Stock: 13,157
Unit Price: ₱10.72000
Datasheet
0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0160224MXT

DigiKey Part Number
0805J0160224MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0160224MXT
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0160224MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱38.32717₱114,981.51
Manufacturers Standard Package