1210J0630334MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱26.72396
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱21.16437
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱40.29183
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱31.53471
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱31.21433
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱41.89343
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱32.78049
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱32.46101
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱102.36973
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱102.28308
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱92.49812
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱26.81745
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱25.61171
Datasheet

Upgrade


KEMET
In Stock: 7,220
Unit Price: ₱66.70000
Datasheet
0.33 µF ±20% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0630334MXT

DigiKey Part Number
1210J0630334MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0630334MXT
Description
CAP CER 0.33UF 63V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0630334MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱21.16437₱42,328.74
Manufacturers Standard Package