Parametric Equivalent
Parametric Equivalent
Similar

CF1/4C471J | |
|---|---|
DigiKey Part Number | 2019-CF1/4C471J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C471J |
Description | RES 470 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.52600 | ₱45.26 |
| 25 | ₱3.81120 | ₱95.28 |
| 50 | ₱3.34680 | ₱167.34 |
| 100 | ₱2.95960 | ₱295.96 |
| 250 | ₱2.52492 | ₱631.23 |
| 500 | ₱2.25338 | ₱1,126.69 |
| 1,000 | ₱2.02172 | ₱2,021.72 |
| 5,000 | ₱1.61023 | ₱8,051.15 |



