
MF1/4DCT52R1002F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1002FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1002FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1002F |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF1/4DCT52R1002F Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CCT52R1002D | KOA Speer Electronics, Inc. | 1,106 | 2019-MF1/4CCT52R1002DCT-ND | ₱9.53000 | Parametric Equivalent |
| MF1/4CCT52R1002F | KOA Speer Electronics, Inc. | 1,173 | 2019-MF1/4CCT52R1002FCT-ND | ₱7.74000 | Parametric Equivalent |
| MF1/4DC1002F | KOA Speer Electronics, Inc. | 1,815 | 2019-MF1/4DC1002F-ND | ₱10.12000 | Parametric Equivalent |
| MF1/4DCT52A1002F | KOA Speer Electronics, Inc. | 5,382 | 2019-MF1/4DCT52A1002FCT-ND | ₱5.96000 | Parametric Equivalent |
| MF1/4DCT52R1002D | KOA Speer Electronics, Inc. | 1,042 | 2019-MF1/4DCT52R1002DCT-ND | ₱8.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.45400 | ₱34.54 |
| 25 | ₱2.88240 | ₱72.06 |
| 50 | ₱2.53680 | ₱126.84 |
| 100 | ₱2.23310 | ₱223.31 |
| 250 | ₱1.90320 | ₱475.80 |
| 500 | ₱1.69360 | ₱846.80 |
| 1,000 | ₱1.51614 | ₱1,516.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.22351 | ₱6,117.55 |
| 10,000 | ₱1.11775 | ₱11,177.50 |
| 15,000 | ₱1.06344 | ₱15,951.60 |
| 25,000 | ₱1.00196 | ₱25,049.00 |
| 35,000 | ₱0.96534 | ₱33,786.90 |
| 50,000 | ₱0.92955 | ₱46,477.50 |

