
RK73B1HTTC221J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC221JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC221JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC221JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC221J |
Description | RES 220 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC221J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201JR-07220RL | YAGEO | 4,479 | 13-AC0201JR-07220RLCT-ND | ₱5.96000 | Direct |
| CRCW0201220RJNED | Vishay Dale | 3,612 | 541-220AGCT-ND | ₱5.96000 | Direct |
| ERJ-1GNJ221C | Panasonic Industry | 892 | P123276CT-ND | ₱5.96000 | Direct |
| RC0201JR-07220RL | YAGEO | 59,500 | 311-220NCT-ND | ₱5.96000 | Direct |
| CRCW0201220RFKED | Vishay Dale | 11,931 | 541-CRCW0201220RFKEDCT-ND | ₱13.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 25 | ₱1.71520 | ₱42.88 |
| 50 | ₱1.40540 | ₱70.27 |
| 100 | ₱1.16120 | ₱116.12 |
| 250 | ₱0.91944 | ₱229.86 |
| 500 | ₱0.78248 | ₱391.24 |
| 1,000 | ₱0.67351 | ₱673.51 |
| 5,000 | ₱0.50141 | ₱2,507.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.45163 | ₱4,516.30 |
| 20,000 | ₱0.41215 | ₱8,243.00 |
| 30,000 | ₱0.39293 | ₱11,787.90 |
| 50,000 | ₱0.37213 | ₱18,606.50 |
| 70,000 | ₱0.36024 | ₱25,216.80 |
| 100,000 | ₱0.34898 | ₱34,898.00 |

