220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC221J

DigiKey Part Number
2019-RK73B1HTTC221JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC221JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC221JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC221J
Description
RES 220 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC221J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201JR-07220RLYAGEO4,47913-AC0201JR-07220RLCT-ND₱5.96000Direct
CRCW0201220RJNEDVishay Dale3,612541-220AGCT-ND₱5.96000Direct
ERJ-1GNJ221CPanasonic Industry892P123276CT-ND₱5.96000Direct
RC0201JR-07220RLYAGEO59,500311-220NCT-ND₱5.96000Direct
CRCW0201220RFKEDVishay Dale11,931541-CRCW0201220RFKEDCT-ND₱13.10000Upgrade
In-Stock: 18,574
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
25₱1.71520₱42.88
50₱1.40540₱70.27
100₱1.16120₱116.12
250₱0.91944₱229.86
500₱0.78248₱391.24
1,000₱0.67351₱673.51
5,000₱0.50141₱2,507.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.45163₱4,516.30
20,000₱0.41215₱8,243.00
30,000₱0.39293₱11,787.90
50,000₱0.37213₱18,606.50
70,000₱0.36024₱25,216.80
100,000₱0.34898₱34,898.00
Manufacturers Standard Package