RN731JTTD3092D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱3.18724
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱1.67038
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱1.62012
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱5.67249
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱1.42015
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱1.65085
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱1.05785
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5,997
Unit Price: ₱5.96000
Datasheet

Upgrade


Susumu
In Stock: 975
Unit Price: ₱5.96000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱1.36691
Datasheet

Upgrade


YAGEO
In Stock: 748
Unit Price: ₱5.96000
Datasheet
30.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3092D100

DigiKey Part Number
2019-RN731JTTD3092D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3092D100
Description
RES 30.9K OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
30.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3092D100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes