0201YC102JAQ2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 7,735
Unit Price: ₱0.37000
Datasheet

Upgrade


YAGEO
In Stock: 87,732
Unit Price: ₱0.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.01265
Datasheet

Similar


Murata Electronics
In Stock: 224,954
Unit Price: ₱0.10000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.00220
Datasheet

Parametric Equivalent


YAGEO
In Stock: 84,794
Unit Price: ₱0.10000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: ₱0.10000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 30,000
Unit Price: ₱0.00200
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 121,923
Unit Price: ₱0.10000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.00470
Datasheet
1000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YC102JAQ2A

DigiKey Part Number
0201YC102JAQ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201YC102JAQ2A
Description
CAP CER 1000PF 16V X7R 0201
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YC102JAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.