06035A241JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱6.40148
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱5.44466
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱3.17208
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱2.92748
Datasheet

Direct


Walsin Technology Corporation
In Stock: 21,716
Unit Price: ₱5.96000
Datasheet

Direct


KEMET
In Stock: 9,490
Unit Price: ₱18.46000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱5.94622
Datasheet

Direct


YAGEO
In Stock: 1,494
Unit Price: ₱7.15000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 12
Unit Price: ₱10.12000
Datasheet

Direct


Murata Electronics
In Stock: 68,463
Unit Price: ₱8.93000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱21.98541
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱23.66562
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱9.14122
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱12.52158
Datasheet
240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A241JAT2A

DigiKey Part Number
06035A241JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A241JAT2A
Description
CAP CER 240PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A241JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱2.32967₱18,637.36