0603ZA120FAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,844
Unit Price: ₱25.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 40,392
Unit Price: ₱11.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,136
Unit Price: ₱14.29000
Datasheet

Upgrade


YAGEO
In Stock: 58,661
Unit Price: ₱9.53000
Datasheet
12 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZA120FAT2A

DigiKey Part Number
0603ZA120FAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603ZA120FAT2A
Description
CAP CER 12PF 10V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZA120FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.40148₱25,605.92
Manufacturers Standard Package

Other Suppliers on DigiKey

8,000In Stock
Ships from WEC