08055A201GAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱7.34564
Datasheet

Upgrade


KYOCERA AVX
In Stock: 100,587
Unit Price: ₱23.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 85,513
Unit Price: ₱33.94000
Datasheet

Direct


KEMET
In Stock: 5,429
Unit Price: ₱41.09000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱25.77696
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱23.97096
Datasheet
200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A201GAT2A

DigiKey Part Number
08055A201GAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A201GAT2A
Description
CAP CER 200PF 50V NP0 0805
Customer Reference
Detailed Description
200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A201GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.