0805CA101KAT1A is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,525
Unit Price: ₱41.09000
Datasheet

Similar


KEMET
In Stock: 4,587
Unit Price: ₱27.39000
Datasheet
100 pF ±10% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CA101KAT1A

DigiKey Part Number
478-5540-2-ND - Tape & Reel (TR)
478-5540-1-ND - Cut Tape (CT)
478-5540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CA101KAT1A
Description
CAP CER 100PF 630V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±10% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805CA101KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.049" W (2.10mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 4,000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

4,000In Stock
Ships from WEC