MFR Recommended
Direct
Direct



18126D107KAT2A | |
|---|---|
DigiKey Part Number | 478-18126D107KAT2ATR-ND - Tape & Reel (TR) 478-18126D107KAT2ACT-ND - Cut Tape (CT) 478-18126D107KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18126D107KAT2A |
Description | CAP CER 100UF 6.3V X5R 1812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±10% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18126D107KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱471.64000 | ₱471.64 |
| 10 | ₱351.64300 | ₱3,516.43 |
| 50 | ₱303.72880 | ₱15,186.44 |
| 100 | ₱288.90090 | ₱28,890.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱263.79816 | ₱131,899.08 |
| 1,000 | ₱256.02034 | ₱256,020.34 |
| 1,500 | ₱252.12120 | ₱378,181.80 |




