Direct
Upgrade
Upgrade
Similar
Similar

GRM43SR60J107ME20L | |
|---|---|
DigiKey Part Number | 490-1923-2-ND - Tape & Reel (TR) 490-1923-1-ND - Cut Tape (CT) 490-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43SR60J107ME20L |
Description | CAP CER 100UF 6.3V X5R 1812 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱194.73000 | ₱194.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱91.18772 | ₱45,593.86 |





