CL43A107MQLNNNF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 25,258
Unit Price: ₱116.72000
Datasheet

Direct


TDK
In Stock: 14,709
Unit Price: ₱103.62000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: ₱194.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱471.64000
Datasheet
100 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL43A107MQLNNNF

DigiKey Part Number
1276-3402-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL43A107MQLNNNF
Description
CAP CER 100UF 6.3V X5R 1812
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL43A107MQLNNNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.