1812HC102MAT3A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,996
Unit Price: ₱29.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 185,000
Unit Price: ₱29.18000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,984
Unit Price: ₱80.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱15.84149
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 561
Unit Price: ₱48.24000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱39.68740
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱41.20503
Datasheet

Upgrade


KEMET
In Stock: 40,510
Unit Price: ₱71.46000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱42.78251
Datasheet
1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812HC102MAT3A

DigiKey Part Number
1812HC102MAT3A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812HC102MAT3A
Description
CAP CER 1000PF 3KV X7R 1812
Customer Reference
Detailed Description
1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812HC102MAT3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.