


609021308410000 | |
|---|---|
DigiKey Part Number | 478-609021308410000TR-ND - Tape & Reel (TR) 478-609021308410000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 609021308410000 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fastening Type Locking Ramp |
Part Status Active | Color Green |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579508 | Molex | 6,110 | WM6277-ND | ₱30.97000 | Parametric Equivalent |
| 0901560148 | Molex | 10,891 | 23-0901560148-ND | ₱36.33000 | Parametric Equivalent |
| 102241-6 | TE Connectivity AMP Connectors | 3,682 | A26987-ND | ₱67.29000 | Parametric Equivalent |
| 1375820-8 | TE Connectivity AMP Connectors | 86,547 | A99618-ND | ₱27.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱217.36000 | ₱217.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱96.49087 | ₱28,947.26 |




