8 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm)
609021308410000

609021308410000

DigiKey Part Number
478-609021308410000TR-ND - Tape & Reel (TR)
478-609021308410000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
609021308410000
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Fastening Type
Locking Ramp
Part Status
Active
Color
Green
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0050579508Molex6,110WM6277-ND₱30.97000Parametric Equivalent
0901560148Molex10,89123-0901560148-ND₱36.33000Parametric Equivalent
102241-6TE Connectivity AMP Connectors3,682A26987-ND₱67.29000Parametric Equivalent
1375820-8TE Connectivity AMP Connectors86,547A99618-ND₱27.99000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱217.36000₱217.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₱96.49087₱28,947.26
Manufacturers Standard Package