CDR02BX103BKWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱373.00631
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱213.80832
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱56.77736
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱435.78692
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱53.20018
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱71.63567
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱33.11456
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱20.30774
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱78.24989
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱23.88550
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 548
Unit Price: ₱173.29000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.00000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR02BX103BKWS

DigiKey Part Number
478-CDR02BX103BKWS-ND
Manufacturer
Manufacturer Product Number
CDR02BX103BKWS
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR02BX103BKWS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1805 (4512 Metric)
Size / Dimension
0.180" L x 0.050" W (4.57mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
5,000₱186.51060₱932,553.00
Manufacturers Standard Package