Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP271BJUS | |
|---|---|
DigiKey Part Number | 478-CDR31BP271BJUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BP271BJUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP271BJUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP271BJUS\M | KYOCERA AVX | 0 | 478-CDR31BP271BJUS\MTR-ND | ₱130.94226 | Parametric Equivalent |
| CDR31BP271BJMSAJ | Vishay Vitramon | 0 | CDR31BP271BJMSAJ-ND | ₱38.90134 | Parametric Equivalent |
| CDR31BP271BJWSAJ | Vishay Vitramon | 0 | CDR31BP271BJWSAJ-ND | ₱39.54358 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱33.18864 | ₱165,943.20 |



