CDR31BP271BJWSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱39.54358
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱38.90134
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱33.18864
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱130.94226
Datasheet
270 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP271BJWSAJ

DigiKey Part Number
CDR31BP271BJWSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BP271BJWSAJ
Description
CAP CER 270PF 100V BP 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP271BJWSAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BP271BFWSAJVishay Vitramon0CDR31BP271BFWSAJ-ND₱39.54358Upgrade
CDR31BP271BJMSAJVishay Vitramon0CDR31BP271BJMSAJ-ND₱38.90134Parametric Equivalent
CDR31BP271BJUSKYOCERA AVX0478-CDR31BP271BJUS-ND₱33.18864Parametric Equivalent
CDR31BP271BJUS\MKYOCERA AVX0478-CDR31BP271BJUS\MTR-ND₱130.94226Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱39.54358₱79,087.16