KAM15AR71H222MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 26,185
Unit Price: ₱5.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,885
Unit Price: ₱6.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱3.24071
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱3.24071
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱2.37820
Datasheet

Direct


TDK
In Stock: 7,514
Unit Price: ₱5.96000
Datasheet

Upgrade


KEMET
In Stock: 3,900
Unit Price: ₱20.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱26.20000
Datasheet

Upgrade


KEMET
In Stock: 72,042
Unit Price: ₱8.34000
Datasheet

Upgrade


KEMET
In Stock: 11,232
Unit Price: ₱19.06000
Datasheet

Upgrade


KEMET
In Stock: 1
Unit Price: ₱23.82000
Datasheet

Upgrade


KEMET
In Stock: 82,714
Unit Price: ₱19.65000
Datasheet

Upgrade


KEMET
In Stock: 29,112
Unit Price: ₱5.96000
Datasheet

Upgrade


KEMET
In Stock: 18,803
Unit Price: ₱20.84000
Datasheet
2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71H222MT

DigiKey Part Number
478-KAM15AR71H222MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15AR71H222MT
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71H222MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱2.37820₱19,025.60