KGF43GR72A684KV is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₱0.73394
Datasheet

Similar


TDK
In Stock: 574
Unit Price: ₱0.93000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.23615
Datasheet
0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF43GR72A684KV

DigiKey Part Number
478-KGF43GR72A684KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGF43GR72A684KV
Description
CAP CER 0.68UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱43.40480₱21,702.40
Manufacturers Standard Package